Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoA768KE157M1ELAS029Copy
Manufacturer Standard Lead Time36 weeks
Order Code
Cut Tape4828551
Cut Tape4828551RL
Product RangeA768 Series
Your Part Number
9,800 total stock globally
Need more?
9,800 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.511 ($0.5621) |
| 100+ | $0.450 ($0.495) |
| 500+ | $0.363 ($0.3993) |
| 1000+ | $0.333 ($0.3663) |
| 2000+ | $0.295 ($0.3245) |
| 4000+ | $0.290 ($0.319) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$5.11 ($5.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoA768KE157M1ELAS029Copy
Manufacturer Standard Lead Time36 weeks
Order Code
Cut Tape4828551
Cut Tape4828551RL
Product RangeA768 Series
Technical Datasheet
Capacitance150µF
Voltage(DC)25V
Capacitor Case / PackageRadial Can - SMD
ESR0.029ohm
Lifetime @ Temperature2000 hours @ 125°C
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Capacitor TerminalsSolder
Ripple Current1.6A
Product Diameter8mm
Product Length-
Product Width-
Product Height6.7mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeA768 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
150µF
Capacitor Case / Package
Radial Can - SMD
Lifetime @ Temperature
2000 hours @ 125°C
Capacitor Mounting
Surface Mount
Ripple Current
1.6A
Product Length
-
Product Height
6.7mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
25V
ESR
0.029ohm
Capacitance Tolerance
± 20%
Capacitor Terminals
Solder
Product Diameter
8mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
A768 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
