Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGSPK CIRCUITS
Manufacturer Part No451060.
Order Code451060
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerGSPK CIRCUITS
Manufacturer Part No451060.
Order Code451060
Technical Datasheet
Board TypeEurocard
Board MaterialEpoxy Paper
Hole Diameter-
External Height100mm
External Width160mm
Board Thickness1.6mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 451060 is a 100 x 160mm single sided Eurocard Prototyping Board made of 1.6mm epoxy synthetic resin bonded paper and is flame retardant to UL44V-0. DIN41612 connector mounting holes are positioned at each end. 2.2mm diameter pads with 1mm holes and on a 2.54mm matrix pitch.
- UL-94V-0 Flammability rating
- 105deg C Operating temperature
Applications
Industrial
Technical Specifications
Board Type
Eurocard
Hole Diameter
-
External Width
160mm
SVHC
No SVHC (04-Feb-2026)
Board Material
Epoxy Paper
External Height
100mm
Board Thickness
1.6mm
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85340019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04