Print Page
KICKSTARTFL-IVC-AN-AU
Test Software, KickStart I-V Characterizer Application Software, Time-Based Floating
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $357.840 ($393.624) |
Price for:Each
Minimum: 1
Multiple: 1
$357.84 ($393.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEITHLEY
Manufacturer Part NoKICKSTARTFL-IVC-AN-AUCopy
Order Code4408984
Technical Datasheet
Software TypeKickStart I-V Characterizer Application Software
Software Edition-
Licence TypeTime-Based Floating
Media Type-
Software Language-
Supported OSWindows 7, 8, 10
For Use WithTektronix 2400 Series, 2600 Series, 2650 Series, 6430 SMU Instruments
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
KICKSTARTFL-IVC-AN-AU is a KickStart I-V characterizer application software. Use this app to perform current vs. voltage (I-V) test on a variety of materials, two-terminal and multi-terminal semiconductor devices, solar cells, and much more. You can configure each SMU for a variety of bias and sweep sourcing operations, including linear, log, list, and dual sweeps.
- 1-year time-based floating license option
- Configure and control up to four SourceMeter SMU with independent sweeps or multi-level sweeps
- Differentiate SMU channels and their measurement data using labels that are relevant to your module
- Use built-in comparison tools to compare and overlay multiple test runs in a single graph
- Create tests by mixing any of these SMU instruments
- Supports 2601B-pulse with pulsemeter technology for outputting pulses as short as 10µs at 10A & 10V
Technical Specifications
Software Type
KickStart I-V Characterizer Application Software
Licence Type
Time-Based Floating
Software Language
-
For Use With
Tektronix 2400 Series, 2600 Series, 2650 Series, 6430 SMU Instruments
SVHC
No SVHC (23-Jan-2024)
Software Edition
-
Media Type
-
Supported OS
Windows 7, 8, 10
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:49070090
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
