Print Page
KICKSTARTFL-HRMA2-AU
Test Software, KickStart High Resistivity Application Software, Floating, Windows
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KEITHLEY |
|---|---|
| Manufacturer Part No | KICKSTARTFL-HRMA2-AUCopy |
| Order Code | 4408982 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1,988.000 ($2,186.800) |
Price for:Each
Minimum: 1
Multiple: 1
$1,988.00 ($2,186.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KEITHLEY |
|---|---|
| Manufacturer Part No | KICKSTARTFL-HRMA2-AUCopy |
| Order Code | 4408982 |
| Technical Datasheet | |
| Software Type | KickStart High Resistivity Application Software |
| Software Edition | - |
| Licence Type | Floating |
| Media Type | - |
| Software Language | - |
| Supported OS | Windows |
| For Use With | Tektronix SMU Instruments, DMMs, Power Supplies, Oscilloscopes, Dataloggers & Sensitive Instruments |
| Product Range | - |
| SVHC | No SVHC (23-Jan-2024) |
Product Overview
KICKSTARTFL-HRMA2-AU is a KickStart high resistivity application software for KickStart. It is designed for use with Keithley’s 6517B Electrometer/ High Resistance Meter. The 6517B along with the 8009 resistivity test fixture is a laboratory standard for volume and surface resistivity measurements on insulating materials. Together, they can be used to measure resistance up to 1018ohm at up to 1000V.
- Perpetual floating license option
- Quickly & reliably determine resistivity of material using tests that conform to ASTM D257 standard
- Perform step response test to identify electrification time appropriate to material’s time constant
- Observe resistivity dependence on temperature and relative humidity of environment
- Use the alternating polarity measurement technique to eliminate inherent background currents
Technical Specifications
| Software Type | KickStart High Resistivity Application Software |
|---|---|
| Licence Type | Floating |
| Software Language | - |
| For Use With | Tektronix SMU Instruments, DMMs, Power Supplies, Oscilloscopes, Dataloggers & Sensitive Instruments |
| SVHC | No SVHC (23-Jan-2024) |
| Software Edition | - |
|---|---|
| Media Type | - |
| Supported OS | Windows |
| Product Range | - |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 49070090 |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |
