Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEITHLEY
Manufacturer Part NoKICKSTARTFL-HRMA2-AN-AUCopy
Order Code4408981
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $610.450 ($671.495) |
Price for:Each
Minimum: 1
Multiple: 1
$610.45 ($671.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEITHLEY
Manufacturer Part NoKICKSTARTFL-HRMA2-AN-AUCopy
Order Code4408981
Technical Datasheet
Software TypeHigh Resistivity Application Software
Software Edition-
Licence TypeSubscription
Media Type-
Software Language-
Supported OSWindows
For Use WithTektronix SMU Instruments, DMMs, Power Supplies, Oscilloscopes, Dataloggers & Sensitive Instruments
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
KICKSTARTFL-HRMA2-AN-AU is a KickStart high resistivity application software for KickStart. It is designed for use with Keithley’s 6517B Electrometer/ High Resistance Meter. The 6517B along with the 8009 Resistivity Test Fixture is a laboratory standard for volume and surface resistivity measurements on insulating materials. Together, they can be used to measure resistance up to 1018 Ω at up to 1000 V.
- 1-year time-based floating license option
- Quickly & reliably determine resistivity of material using tests that conform to ASTM D257 standard
- Perform step response test to identify electrification time appropriate to material’s time constant
- Observe resistivity dependence on temperature and relative humidity of environment
- Use the alternating polarity measurement technique to eliminate inherent background currents
Technical Specifications
Software Type
High Resistivity Application Software
Licence Type
Subscription
Software Language
-
For Use With
Tektronix SMU Instruments, DMMs, Power Supplies, Oscilloscopes, Dataloggers & Sensitive Instruments
SVHC
No SVHC (23-Jan-2024)
Software Edition
-
Media Type
-
Supported OS
Windows
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:49070090
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
