Print Page
KICKSTARTFL-DMM-AU
Test Software, KickStart Precision Digital Multimeter Application Software, Perpetual Floating
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KEITHLEY |
|---|---|
| Manufacturer Part No | KICKSTARTFL-DMM-AUCopy |
| Order Code | 4408979 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $907.380 ($998.118) |
Price for:Each
Minimum: 1
Multiple: 1
$907.38 ($998.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KEITHLEY |
|---|---|
| Manufacturer Part No | KICKSTARTFL-DMM-AUCopy |
| Order Code | 4408979 |
| Technical Datasheet | |
| Software Type | KickStart Precision Digital Multimeter Application Software |
| Software Edition | - |
| Licence Type | Perpetual Floating |
| Media Type | - |
| Software Language | - |
| Supported OS | Windows 7, 8, 10 |
| For Use With | Tektronix DMM6500, DMM7510, DAQ6510, 2700, 2701, 2750, 2000, 2010, 2110 DMM's |
| Product Range | - |
| SVHC | No SVHC (23-Jan-2024) |
Product Overview
KICKSTARTFL-DMM-AU is a KickStart DMM application software that affords you a simple way to log data using your Keithley DMM or sensitive measurement instrument.
- Perpetual floating license option
- Automate long-term datalogging
- Plot and inspect waveforms from the digitizer built into the DMM
- Trigger digitizer on digital events or programmed analogue levels
- Continuous data streaming for digitizer operation using DMM7510 and DMM6500
- Supports Keithley DMM7510 /6500 DMMs, DAQ6510 and 2001, 2010, 2100 and 2110 DMMs
- Supports 6485 and 6487 picoammeters and 6514 and 6517B electrometers
Technical Specifications
| Software Type | KickStart Precision Digital Multimeter Application Software |
|---|---|
| Licence Type | Perpetual Floating |
| Software Language | - |
| For Use With | Tektronix DMM6500, DMM7510, DAQ6510, 2700, 2701, 2750, 2000, 2010, 2110 DMM's |
| SVHC | No SVHC (23-Jan-2024) |
| Software Edition | - |
|---|---|
| Media Type | - |
| Supported OS | Windows 7, 8, 10 |
| Product Range | - |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 49070090 |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |
