Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2,943.500 ($3,237.850) |
Price for:Each
Minimum: 1
Multiple: 1
$2,943.50 ($3,237.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEITHLEY
Manufacturer Part NoHV-CA-554-3-AUCopy
Order Code4409099
Technical Datasheet
Accessory TypeHigh Voltage Triax Cable
For Use WithKeithley 2657A, 8010 Series Modules
Product Range-
SVHCTo Be Advised
Product Overview
HV-CA-554-3-AU is a high-voltage triaxial cable assembly that is terminated on either end with a male high-voltage triaxial connector.
- 9.8ft (3.0m) cable length
Technical Specifications
Accessory Type
High Voltage Triax Cable
Product Range
-
For Use With
Keithley 2657A, 8010 Series Modules
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85446090
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18869
