Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2,566.500 ($2,823.150) |
Price for:Each
Minimum: 1
Multiple: 1
$2,566.50 ($2,823.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEITHLEY
Manufacturer Part No7706-AUCopy
Order Code4409068
Technical Datasheet
Accessory TypeI/O Module
For Use WithKeithley Multimeters & Oscilloscopes
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
7706-AU is an all-in-one I/O module offers 20 channels of 2-pole multiplexer switching with automatic CJC, as well as two analogue output channels, 16 digital outputs and one event counter/totalizer. The event counter/totalizer can be used to monitor and control system components such as fixtures, limit switches, pass/fail indicators, external voltage sources, loads, door closures, revolutions, while performing mixed signal measurements. The device is ideal for RTD, thermistor and thermocouple temperature applications.
- Configurable as two independent banks of multiplexers
- Relay closures stored in on-board memory
- Latching electromechanical relays
- 300V, 1A capacity (60W, 125VA maximum)
- Less than 1ohm at end of contact life resistance
- Less than ±2µV typical per contact, 3µV maximum contact potential
- Less than 100pA offset current
Technical Specifications
Accessory Type
I/O Module
Product Range
-
For Use With
Keithley Multimeters & Oscilloscopes
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90309000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.90718
