Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1,943.000 ($2,137.300) |
Price for:Each
Minimum: 1
Multiple: 1
$1,943.00 ($2,137.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEITHLEY
Manufacturer Part No7701-AUCopy
Order Code4409064
Technical Datasheet
Accessory TypeDifferential Multiplexer Module
For Use WithKeithley Multimeters & Oscilloscopes
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
7701-AU is a plug-in differential multiplexer module offers 32 channels of 2-pole multiplexer switching. Its 32 channels can be configured for common-side 4-wire Ohms. It can also be configured as two independent banks of multiplexers. It is ideal for RTD or thermistor temperature applications.
- Two female D-shell connectors are standard for secure hook-up and quick teardown
- Relay closures stored in on-board memory
- Screw terminal jumpers allow user-configurable DMM connections
- 150V, 1A capacity for voltage channels - 60W, 125VA
Technical Specifications
Accessory Type
Differential Multiplexer Module
Product Range
-
For Use With
Keithley Multimeters & Oscilloscopes
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90330090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.90718
