Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $558.250 ($614.075) |
Price for:Each
Minimum: 1
Multiple: 1
$558.25 ($614.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEITHLEY
Manufacturer Part No7078-TRX-3-AUCopy
Order Code4409093
Technical Datasheet
Accessory TypeTriax Cable
For Use WithKeithley 237, 2635A, 2636A SMUs, 6220, 6221, 6487 Picoammeters & 6514, 6517A, 6517B Electrometers
Product Range-
SVHCTo Be Advised
Product Overview
7078-TRX-3-AU is a 0.9m low noise triax cable terminated at both ends in 3-slot male triax connectors. It is suitable for use with the 237, 2635A, 2636A SMUs, 6220, 6221, 6487 picoammeters and 6514, 6517A and 6517B electrometers.
- Working voltage of 600Vpeak centre conductor to inner shield
- Working voltage of 1,300Vpeak centre conductor and inner shield to outer shell
- 1A maximum current
- 1 ohm contact resistance
Technical Specifications
Accessory Type
Triax Cable
Product Range
-
For Use With
Keithley 237, 2635A, 2636A SMUs, 6220, 6221, 6487 Picoammeters & 6514, 6517A, 6517B Electrometers
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85442000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.454
