Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $24,795.000 ($27,274.500) |
Price for:Each
Minimum: 1
Multiple: 1
$24,795.00 ($27,274.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEITHLEY
Manufacturer Part No6517B/E-AUCopy
Order Code4409359
Technical Datasheet
No. of Digits5.5
DMM ConnectivityGPIB, RS232
Current Measure AC Max-
Voltage Measure AC Max-
Resistance Measure Max200000Gohm
Product Range-
Current Measure DC Max20mA
Voltage Measure DC Max200V
Manufacturer Warranty1 Year
DMM FunctionsDC Current, DC Voltage, Resistance
Plug TypeAU
SVHCTo Be Advised
Technical Specifications
No. of Digits
5.5
Current Measure AC Max
-
Resistance Measure Max
200000Gohm
Current Measure DC Max
20mA
Manufacturer Warranty
1 Year
Plug Type
AU
DMM Connectivity
GPIB, RS232
Voltage Measure AC Max
-
Product Range
-
Voltage Measure DC Max
200V
DMM Functions
DC Current, DC Voltage, Resistance
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90303900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.8
