Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $48,941.390 ($53,835.529) |
Price for:Each
Minimum: 1
Multiple: 1
$48,941.39 ($53,835.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEITHLEY
Manufacturer Part No6430-AU
Order Code4408938
Technical Datasheet
No. of Channels1Channels
Product Range-
Source Meter FunctionCurrent/Resistance/Voltage Measure, Current/Voltage Source
Output Power2.2W
Source Voltage Range± 200mV to ± 200V
Source Current Range± 1pA to ± 100mA
Resistance Measurement Range2ohm to 20Tohm
Manufacturer Warranty1 Year
SVHCTo Be Advised
Technical Specifications
No. of Channels
1Channels
Source Meter Function
Current/Resistance/Voltage Measure, Current/Voltage Source
Source Voltage Range
± 200mV to ± 200V
Resistance Measurement Range
2ohm to 20Tohm
SVHC
To Be Advised
Product Range
-
Output Power
2.2W
Source Current Range
± 1pA to ± 100mA
Manufacturer Warranty
1 Year
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6