Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $17,400.000 ($19,140.000) |
Price for:Each
Minimum: 1
Multiple: 1
$17,400.00 ($19,140.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEITHLEY
Manufacturer Part No6221-AUCopy
Order Code4408936
Technical Datasheet
No. of Channels-
Product Range-
Source Meter FunctionCurrent Source
Output Power11W
Source Voltage Range-
Source Current Range± 2nA to ± 100mA
Resistance Measurement Range10nohm to 200Mohm
Manufacturer Warranty1 Year
SVHCTo Be Advised
Technical Specifications
No. of Channels
-
Source Meter Function
Current Source
Source Voltage Range
-
Resistance Measurement Range
10nohm to 200Mohm
SVHC
To Be Advised
Product Range
-
Output Power
11W
Source Current Range
± 2nA to ± 100mA
Manufacturer Warranty
1 Year
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85044083
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.35
