| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $37,788.000 ($41,566.800) |
Product Information
Product Overview
2634B - AU is a SourceMeter SMU instrument. It is a new dual-channel SMU instrument with best-in-class value and performance. Its tightly-integrated, four-quadrant design allows it to simultaneously source and measure both voltage and current to boost productivity in R&D and bench-top applications. The wide range of 1.5A DC, 10A pulse, 200V output and 1fA measurement resolution make it suitable to test a wide range of lower current devices and materials. The Model 2634B is equipped with Keithley's high speed TSP technology, which is over 190% faster than traditional PC-to-instrument communication techniques. The Model 2634B is designed for bench-top applications and, therefore, does not have the high-end, system-level automation features of the Model 2636B SourceMeter SMU Instrument that includes digital I/O, TSP-Link technology, and contact check function.
- Dual-channel model with 60W power output (30W/channel)
- 4 quadrant source/measure with 6½-digit resolution
- Current Max/Min: 1.5A DC, 10A pulse/1fA
- Voltage max/min: 200V/100nV
- Built-in "Plug & Play" java-based I-V characterization and test software
- TSP (Test Script Processing) technology embeds complete test programs inside the instruments
- Software emulation for Keithley's Model 2400 SourceMeter SMU Instrument
- Large, easy-to-read, dual line display
Contents
2600B system SourceMeter, 2600-ALG-2 2m low noise triax cable with alligator clips, 2600-kit, 7709-308A digital I/O connector, 17469460X TSP-link/Ethernet cable (two per unit), Test script builder software, LabVIEW driver.
Technical Specifications
2Channels
Current/Resistance/Voltage Measure, Current/Voltage Source
± 200mV to ± 200V
500nohm to 10pohm
No SVHC (04-Feb-2026)
2600B Series
30.3W
± 1nA to ± 10A
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
