Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEITHLEY
Manufacturer Part No2460-AUCopy
Order Code4408932
Product Range2400 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $18,572.830 ($20,430.113) |
Price for:Each
Minimum: 1
Multiple: 1
$18,572.83 ($20,430.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEITHLEY
Manufacturer Part No2460-AUCopy
Order Code4408932
Product Range2400 Series
Technical Datasheet
No. of Channels1Channels
Product Range2400 Series
Source Meter FunctionCurrent/Resistance/Voltage Measure, Current/Voltage Source
Output Power100W
Source Voltage Range200mV to 100V
Source Current Range1µA to 7A
Resistance Measurement Range2ohm to 20Mohm
Manufacturer Warranty1 Year
SVHCTo Be Advised
Technical Specifications
No. of Channels
1Channels
Source Meter Function
Current/Resistance/Voltage Measure, Current/Voltage Source
Source Voltage Range
200mV to 100V
Resistance Measurement Range
2ohm to 20Mohm
SVHC
To Be Advised
Product Range
2400 Series
Output Power
100W
Source Current Range
1µA to 7A
Manufacturer Warranty
1 Year
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:90303900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.06628
