Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1,011.030 ($1,112.133) |
Price for:Each
Minimum: 1
Multiple: 1
$1,011.03 ($1,112.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEITHLEY
Manufacturer Part No237-BAN-3A-AUCopy
Order Code4408893
Technical Datasheet
Test Connector Type A3 Slot Triaxial
Test Connector Type B4mm Banana Plug
Lead Length - Imperial9.8ft
Lead Length - Metric3m
Insulator Colour-
Current Rating1A
Voltage Rating1kV
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Test Connector Type A
3 Slot Triaxial
Lead Length - Imperial
9.8ft
Insulator Colour
-
Voltage Rating
1kV
SVHC
No SVHC (23-Jan-2024)
Test Connector Type B
4mm Banana Plug
Lead Length - Metric
3m
Current Rating
1A
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85446090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.90718
