Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEITHLEY
Manufacturer Part No2231A-30-3
Order Code244484101
Your Part Number
Technical Datasheet
24 total stock globally
Need more?
24 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1,774.160 ($1,951.576) |
Price for:Each
Minimum: 1
Multiple: 1
$1,774.16 ($1,951.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEITHLEY
Manufacturer Part No2231A-30-3
Order Code244484101
Technical Datasheet
Power Supply Output TypeProgrammable
No. of Outputs3 Output
Output Voltage Min0V
Output Voltage Max30V
Output Current Min0A
Output Current Max3A
Power Rating195W
Supply Voltage Min110VAC
Supply Voltage Max230VAC
Manufacturer Warranty3 Years
Product Range-
Plug Type-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The Model 2231A-30-3 Triple Channel DC Power Supply can output a total of 195W of power, providing the power levels needed to energize a wide range of circuits and devices for benchtop work. Two channels can supply up to 30V at 3A each; the third channel can provide up to 5V at 3A. The Model 2231A-30-1 does not compromise on performance or convenience features, offering the versatility and ease of use you need, so it can be the only DC power supply on your bench.
- Get three isolated, independent, and adjustable outputs in one instrument
- Output a total of 195W of power with two 30V@3A outputs and one 5V@3A output
- Set voltage outputs with 0.06% basic accuracy and current outputs with 0.2% basic accuracy
- Output DC power with less than 5mVp-p noise
- Display voltage and current measurements continuously from all three outputs
- Double output levels by connecting the two 30V channels in series or parallel
- Store frequently used configurations in any of 30 setup memory locations
- Turn off any output after a predetermined test time with each channel’s output timer
- Control the supply from a PC with an optional USB adapter
- 3 year manufacturer warranty
Applications
Test & Measurement, Maintenance & Repair
Contents
Triple Channel DC Power Supply, Documentation CD with User Manual, Certificate of Calibration and Power Cord
Technical Specifications
Power Supply Output Type
Programmable
Output Voltage Min
0V
Output Current Min
0A
Power Rating
195W
Supply Voltage Max
230VAC
Product Range
-
SVHC
No SVHC (17-Dec-2014)
No. of Outputs
3 Output
Output Voltage Max
30V
Output Current Max
3A
Supply Voltage Min
110VAC
Manufacturer Warranty
3 Years
Plug Type
-
Technical Docs (2)
Alternatives for 2231A-30-3
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):9.525432