Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $11,933.500 ($13,126.850) |
Price for:Each
Minimum: 1
Multiple: 1
$11,933.50 ($13,126.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEITHLEY
Manufacturer Part No2182A/E-AUCopy
Order Code4409363
Technical Datasheet
No. of Digits7.5
DMM ConnectivityGPIB, RS232
Current Measure AC Max-
Voltage Measure AC Max-
Resistance Measure Max200Mohm
Product Range-
Current Measure DC Max-
Voltage Measure DC Max100V
Manufacturer Warranty1 Year
DMM FunctionsDC Voltage, Resistance
Plug Type-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
No. of Digits
7.5
Current Measure AC Max
-
Resistance Measure Max
200Mohm
Current Measure DC Max
-
Manufacturer Warranty
1 Year
Plug Type
-
DMM Connectivity
GPIB, RS232
Voltage Measure AC Max
-
Product Range
-
Voltage Measure DC Max
100V
DMM Functions
DC Voltage, Resistance
SVHC
No SVHC (23-Jan-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90303200
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5
