Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KEITHLEY |
|---|---|
| Manufacturer Part No | 2100/230-240-AUCopy |
| Order Code | 440874901 |
| Product Range | 2100 Series |
| Your Part Number | |
| Technical Datasheet |
1 total stock globally
1 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1,902.400 ($2,092.640) |
Price for:Each
Minimum: 1
Multiple: 1
$1,902.40 ($2,092.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KEITHLEY |
|---|---|
| Manufacturer Part No | 2100/230-240-AUCopy |
| Order Code | 440874901 |
| Product Range | 2100 Series |
| Technical Datasheet | |
| No. of Digits | 6.5 |
| DMM Connectivity | USB |
| Current Measure AC Max | 3A |
| Voltage Measure AC Max | 750V |
| Resistance Measure Max | 0.1Gohm |
| Product Range | 2100 Series |
| Current Measure DC Max | 3A |
| Voltage Measure DC Max | 1kV |
| Manufacturer Warranty | 1 Year |
| DMM Functions | Current, Voltage, Frequency, Resistance |
| Plug Type | AU |
| SVHC | To Be Advised |
Product Overview
Notes
Exclusive 15% off for selected products and while stock last. Promotions are valid in Australia and New Zealand.
Technical Specifications
| No. of Digits | 6.5 |
|---|---|
| Current Measure AC Max | 3A |
| Resistance Measure Max | 0.1Gohm |
| Current Measure DC Max | 3A |
| Manufacturer Warranty | 1 Year |
| Plug Type | AU |
| DMM Connectivity | USB |
|---|---|
| Voltage Measure AC Max | 750V |
| Product Range | 2100 Series |
| Voltage Measure DC Max | 1kV |
| DMM Functions | Current, Voltage, Frequency, Resistance |
| SVHC | To Be Advised |
Associated Products
3 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90303100 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 4.54 |
