
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $8,574.680 ($9,432.148) |
Product Information
Product Overview
V2M-MPS3-0341A is an Arm MPS3 FPGA prototyping board that is supplied with a SO-DIMM memory module. The Arm MPS3 FPGA Prototyping Board requires 12V DC power. Connect the supplied 12V power adapter to the 12V power connector. The Arm MPS3 FPGA Prototyping Board is pre-loaded with a default factory image. To start the board up and load the default image, begin by ensuring that both configuration switches are in the UP position. Then press the red button. If the ON button is pressed while the board is running, a soft reset will be issued to the design programmed into the FPGA device. The console is via serial-over-USB. When the USB debug port is connected to the Windows host computer (using the supplied USB cable) while the board is running, the host computer will recognize the various USB devices on the board and install the necessary drivers automatically. If the USB ports are not visible, then additional FTDI COM port drivers might have to be installed.
- To shut down, press the hardware reset button, board will enter standby mode
Contents
Prototyping board (supplied with a SO-DIMM memory module), 12V power adapter, USB cable.
Technical Specifications
Xilinx
Kintex UltraScale
Cortex-M, Cortex-A, Cortex-R
Prototype Board XCKU115-1FLVB1760C
No SVHC (16-Jul-2019)
-
ARM
XCKU115-1FLVB1760C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
