Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKGS KITAGAWA
Manufacturer Part NoGRFC-6Copy
Order Code2078493
Product RangeGRFC Series
Your Part Number
3,361 total stock globally
1,640 more incoming. You can reserve stock now
3,361 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $5.960 ($6.556) |
| 3+ | $5.430 ($5.973) |
| 5+ | $5.250 ($5.775) |
| 10+ | $5.060 ($5.566) |
| 20+ | $4.510 ($4.961) |
| 50+ | $4.210 ($4.631) |
Price for:Each
Minimum: 1
Multiple: 1
$5.96 ($6.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKGS KITAGAWA
Manufacturer Part NoGRFC-6Copy
Order Code2078493
Product RangeGRFC Series
Technical Datasheet
Cable Diameter6.5mm
Frequency Min-
Frequency Max-
Impedance100ohm
Product RangeGRFC Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
GRFC-6 is a GRFC series split ferrite core with plastic housing for easy installation on wired cables and cables with connectors. The snap-hinge feature allows the ferrite to be easily removed before or after assembly. It is used in flat-screen TVs, Industry 4.0, automotive, and medical applications.
- For frequency range from 30kHz to 1Ghz
- Design utilizes a soft ferrite core featuring 100 ohm impedance
- Harness guide provides easy harness winding
- Prevents cable pinching
- Reduces labour time and cost
- Applicable cable diameter range from ɸ5.5 to 6.5mm
- Suited for high frequency applications
Technical Specifications
Cable Diameter
6.5mm
Frequency Max
-
Product Range
GRFC Series
Frequency Min
-
Impedance
100ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
