Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKASP SECURITY
Manufacturer Part NoK30050Copy
Manufacturer Standard Lead Time8 weeks
Order Code213134301
Also Known AsGTIN UPC EAN: 5013969903126
Your Part Number
71 total stock globally
Need more?
71 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $7.820 ($8.602) |
Price for:Each
Minimum: 1
Multiple: 1
$7.82 ($8.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKASP SECURITY
Manufacturer Part NoK30050Copy
Manufacturer Standard Lead Time8 weeks
Order Code213134301
Also Known AsGTIN UPC EAN: 5013969903126
Technical Datasheet
Lubricant TypeDry Film
Dispensing MethodBottle
Volume-
Weight50g
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Graphite powder for dry lubrication of door locks and padlocks
- Graphite powder for dry lubrication of door locks and padlocks
- Greasless and odourless
- Contents: 50 g
Technical Specifications
Lubricant Type
Dry Film
Volume
-
Product Range
-
Dispensing Method
Bottle
Weight
50g
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:38012090
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.054
