Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKASP SECURITY
Manufacturer Part NoK11040D
Order Code132275002
Also Known AsGTIN UPC EAN: 5013969900033
Your Part Number
Technical Datasheet
9 total stock globally
Need more?
9 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $28.215 ($31.0365) |
Price for:Each
Minimum: 1
Multiple: 1
$28.22 ($31.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKASP SECURITY
Manufacturer Part NoK11040D
Order Code132275002
Also Known AsGTIN UPC EAN: 5013969900033
Technical Datasheet
Product Overview
- Solid brass body, added resistance to corrosion, keyless
- 4-digit code
- Resettable combination
- Lock width: 40 mm
- Shackle diameter: 6 mm
- Internal height: 27 mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:83011000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.265