Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | JST / JAPAN SOLDERLESS TERMINALS |
|---|---|
| Manufacturer Part No | XHP-4Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Order Code | 151626601 |
| Product Range | XH |
| Your Part Number | |
| Technical Datasheet |
834,985 total stock globally
Need more?
834,985 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 100+ | $0.046 ($0.0506) |
Price for:Each
Minimum: 100
Multiple: 100
$4.60 ($5.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | JST / JAPAN SOLDERLESS TERMINALS |
|---|---|
| Manufacturer Part No | XHP-4Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Order Code | 151626601 |
| Product Range | XH |
| Technical Datasheet | |
| Product Range | XH |
| Gender | Receptacle(View Associated Connectors) |
| No. of Positions | 4Ways |
| Pitch Spacing | 2.5mm |
| For Use With | SXH Crimp Contacts |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The XH series housing from JST are 2.5mm pitch, single row housing for use with XH series crimp contacts.
- Number of contacts varies from 2 to 16 pins
- 10mm pitch with 2 circuits and 5mm pitch with 6 circuit housings are also available
- Nylon 6, UL94V-0 material
- Natural colour
Applications
Industrial
Technical Specifications
| Product Range | XH |
|---|---|
| No. of Positions | 4Ways |
| For Use With | SXH Crimp Contacts |
| Gender | Receptacle |
|---|---|
| Pitch Spacing | 2.5mm |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00022 |
