Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoXADRP-40VCopy
Order Code1830875
Product RangeXAD
Your Part Number
No Longer Stocked
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoXADRP-40VCopy
Order Code1830875
Product RangeXAD
Technical Datasheet
Product RangeXAD
No. of Positions40Ways
Pitch Spacing2.5mm
For Use WithXAD Series Contacts
SVHCNo SVHC (17-Dec-2015)
Product Overview
The XAD series wire-to-board Crimp-style Connector with double-row construction. The header wafer is made of solder crack preventive material, glass-filled polyamide 66 nylon. The secure locking device prevents accidental disconnection. This series connector comes with top entry/side entry PC board mounting direction.
- Solder crack preventive material
- Polarizing boss
- Mis-insertion preventive design
Applications
Industrial
Technical Specifications
Product Range
XAD
No. of Positions
40Ways
For Use With
XAD Series Contacts
Gender
Receptacle
Pitch Spacing
2.5mm
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
