Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | JST / JAPAN SOLDERLESS TERMINALS |
|---|---|
| Manufacturer Part No | WC-240Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 361727001 |
| Product Range | PH |
| Your Part Number | |
| Technical Datasheet |
37 total stock globally
Need more?
37 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $606.180 ($666.798) |
Price for:Each
Minimum: 1
Multiple: 1
$606.18 ($666.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | JST / JAPAN SOLDERLESS TERMINALS |
|---|---|
| Manufacturer Part No | WC-240Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 361727001 |
| Product Range | PH |
| Technical Datasheet | |
| Crimp Tool Type | Ratchet |
| For Use With | JST SPH-002T-P0.5S 30AWG/28AWG/26AWG/24AWG Contacts |
| Product Range | PH |
| SVHC | No SVHC (17-Dec-2015) |
Product Overview
The WC-240 is an ergonomically designed, parallel action handtool, designed specifically to crimp our loose piece SPH-002T-P0.5S contact. Fitted with a flap locator to ensure the correct positioning of the contact during crimping and a consistent finish.
- Ratchet release
- Easy readjustment of load
- Contact locator with insulation-stop
- Precisely ground profiles
- Ergonomic soft grips
- 3 cavities to suit wire sizes 24awg, 26awg and 28/30awg
- Safe operation
Applications
Automotive, Maintenance & Repair
Technical Specifications
| Crimp Tool Type | Ratchet |
|---|---|
| Product Range | PH |
| For Use With | JST SPH-002T-P0.5S 30AWG/28AWG/26AWG/24AWG Contacts |
|---|---|
| SVHC | No SVHC (17-Dec-2015) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 82032000 |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (17-Dec-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .36 |
