Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoTAB 3866A.68(MS TIN)Copy
Manufacturer Standard Lead Time10 weeks
Order Code362558801
Product RangeJST TAB
Also Known AsTAB 3866A.68
Your Part Number
132,141 total stock globally
Need more?
132,141 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 100+ | $0.128 ($0.1408) |
Price for:Each
Minimum: 100
Multiple: 100
$12.80 ($14.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoTAB 3866A.68(MS TIN)Copy
Manufacturer Standard Lead Time10 weeks
Order Code362558801
Product RangeJST TAB
Also Known AsTAB 3866A.68
Technical Datasheet
Tab Size - Metric6.35mm x 0.81mm
Tab Size - Imperial0.25" x 0.032"
Terminal MaterialBrass
Mounting Hole Dia1.3mm
Terminal PlatingTin
Product RangeJST TAB
SVHCNo SVHC (25-Jun-2025)
Product Overview
The TAB3866A68(MSTIN) from JST is a 6.3mm straight PCB tab terminal.
- Brass tin plated material
- 1.3mm hole diameter
- 6.35mm x 0.81mm size
Applications
Industrial
Technical Specifications
Tab Size - Metric
6.35mm x 0.81mm
Terminal Material
Brass
Terminal Plating
Tin
SVHC
No SVHC (25-Jun-2025)
Tab Size - Imperial
0.25" x 0.032"
Mounting Hole Dia
1.3mm
Product Range
JST TAB
Technical Docs (1)
Alternatives for TAB 3866A.68(MS TIN)
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85369001
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000441
