Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoSM02B-BHSS-1-TB(LF)(SN)
Order Code239934102
Product RangeBHS
Your Part Number
Technical Datasheet
11,606 total stock globally
9,052 more incoming. You can reserve stock now
11606 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.968 ($1.0648) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.97 ($1.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoSM02B-BHSS-1-TB(LF)(SN)
Order Code239934102
Product RangeBHS
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing3.5mm
No. of Rows1Rows
No. of Contacts2Contacts
Contact Termination TypeSurface Mount
Product RangeBHS
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingTin Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SM02B-BHSS-1-TB(LF)(SN) is a 1-row crimp style Header Connector with tin-plated copper-undercoated brass (reflow treatment) solder tab and post.
- Low Profile
- SMT Configuration
- Housing Lock also Serves as Polarizing Device
- 1.0A AC/DC Current Rating
- 1400VAC/DC Voltage
- 1000mΩ Insulation Resistance
- 3800VAC/Minute Withstanding Voltage
- -25 to +85°C Temperature Range
- Insulation OD: 0.9mm-1.7mm
Applications
Industrial
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Surface Mount
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
3.5mm
No. of Contacts
2Contacts
Product Range
BHS
Contact Material
Brass
Connector Type
PCB Header
Technical Docs (1)
Legislation and Environmental
Tariff No:85366930
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454