Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | JST / JAPAN SOLDERLESS TERMINALS |
|---|---|
| Manufacturer Part No | SHR-04V-S-BCopy |
| Manufacturer Standard Lead Time | 28 weeks |
| Order Code | 167911001 |
| Product Range | SH |
| Your Part Number | |
| Technical Datasheet |
102,856 total stock globally
116,000 more incoming. You can reserve stock now
102,856 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 100+ | $0.100 ($0.110) |
Price for:Each
Minimum: 100
Multiple: 100
$10.00 ($11.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | JST / JAPAN SOLDERLESS TERMINALS |
|---|---|
| Manufacturer Part No | SHR-04V-S-BCopy |
| Manufacturer Standard Lead Time | 28 weeks |
| Order Code | 167911001 |
| Product Range | SH |
| Technical Datasheet | |
| Product Range | SH |
| Gender | Receptacle(View Associated Connectors) |
| No. of Positions | 4Ways |
| Pitch Spacing | 1mm |
| For Use With | SSH-003T-P0.2-H Contacts |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The SH series housing with protrusions from JST are 1mm pitch, single row housing for use with SH series crimp contacts.
- Number of contacts varies from 2 to 20 pins
- UL94V-0 certified polybutylene terephthalate material
- Natural colour
Applications
Industrial
Technical Specifications
| Product Range | SH |
|---|---|
| No. of Positions | 4Ways |
| For Use With | SSH-003T-P0.2-H Contacts |
| Gender | Receptacle |
|---|---|
| Pitch Spacing | 1mm |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .1398 |
