Print Page
S4B-PH-SM4-TB(LF)(SN)
Pin Header, Right Angle, Wire-to-Board, 2 mm, 1 Rows, 4 Contacts, Surface Mount Right Angle, PH
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | JST / JAPAN SOLDERLESS TERMINALS |
|---|---|
| Manufacturer Part No | S4B-PH-SM4-TB(LF)(SN)Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Order Code | 949263101 |
| Product Range | PH |
| Also Known As | S4B-PH-SM4-TB |
| Your Part Number | |
| Technical Datasheet |
43,522 total stock globally
Need more?
43,522 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.485 ($0.5335) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$4.85 ($5.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | JST / JAPAN SOLDERLESS TERMINALS |
|---|---|
| Manufacturer Part No | S4B-PH-SM4-TB(LF)(SN)Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Order Code | 949263101 |
| Product Range | PH |
| Also Known As | S4B-PH-SM4-TB |
| Technical Datasheet | |
| Connector Systems | Wire-to-Board |
| Pitch Spacing | 2mm |
| No. of Rows | 1Rows |
| No. of Contacts | 4Contacts |
| Contact Termination Type | Surface Mount Right Angle |
| Product Range | PH |
| Connector Shroud | Shrouded |
| Contact Material | Copper Alloy |
| Contact Plating | Tin Plated Contacts |
| Connector Type | PCB Header |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
S4B-PH-SM4-TB(LF)(SN) is a PH series side entry type, wire-to-board, SMT type connector header. The low-profile wire-to-board connector features a pitch of 2mm. The PH series is suitable for a wide range of applications, including use in high-density PCBs where space in electronic equipment is limited.
- Space-saving design, high-reliability connector
- Boxed-shaped shrouded header
- Excellent functionality in PCB mounting as a wire-to-board connector
- Current rating is 2A AC/DC (AWG #24)
- Voltage rating is 100V AC/DC
- Temperature range from -40°C to +105°C (including temperature rise in applying electrical current)
- Insulation resistance is 1,000Mohm minimum
- Tin-plated contact plating
- Copper alloy contact material
- UL, CSA and TUV certified
Technical Specifications
| Connector Systems | Wire-to-Board |
|---|---|
| No. of Rows | 1Rows |
| Contact Termination Type | Surface Mount Right Angle |
| Connector Shroud | Shrouded |
| Contact Plating | Tin Plated Contacts |
| SVHC | No SVHC (25-Jun-2025) |
| Pitch Spacing | 2mm |
|---|---|
| No. of Contacts | 4Contacts |
| Product Range | PH |
| Contact Material | Copper Alloy |
| Connector Type | PCB Header |
Technical Docs (1)
Alternatives for S4B-PH-SM4-TB(LF)(SN)
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366930 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000567 |
