Print Page
S2B-PH-SM4-TB(LF)(SN)
Pin Header, Right Angle, Wire-to-Board, 2 mm, 1 Rows, 2 Contacts, Surface Mount Right Angle, PH
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | JST / JAPAN SOLDERLESS TERMINALS |
|---|---|
| Manufacturer Part No | S2B-PH-SM4-TB(LF)(SN)Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Order Code | 949261501 |
| Product Range | PH |
| Also Known As | S2B-PH-SM4-TB |
| Your Part Number | |
| Technical Datasheet |
187,346 total stock globally
Need more?
187,346 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.340 ($0.374) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$3.40 ($3.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | JST / JAPAN SOLDERLESS TERMINALS |
|---|---|
| Manufacturer Part No | S2B-PH-SM4-TB(LF)(SN)Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Order Code | 949261501 |
| Product Range | PH |
| Also Known As | S2B-PH-SM4-TB |
| Technical Datasheet | |
| Connector Systems | Wire-to-Board |
| Pitch Spacing | 2mm |
| No. of Rows | 1Rows |
| No. of Contacts | 2Contacts |
| Contact Termination Type | Surface Mount Right Angle |
| Product Range | PH |
| Connector Shroud | Shrouded |
| Contact Material | Brass |
| Contact Plating | Tin Plated Contacts |
| Connector Type | PCB Header |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
S2B-PH-SM4-TB(LF)(SN) is a PH series side entry, surface mount shrouded header for 2mm pitch, single row wire to board disconnect crimp style connectors. This fully shrouded header has walls on all four sides to prevent improper connection to the mating housing and to prevent the instruction of flux and other contaminants.
- Wire-to-board connector systems
- 1-row, 2-contacts
- Surface mount right contact termination type
- Tin plated contact plating
- 2mm pitch spacing
- Brass contact material
- PCB header connector type
Technical Specifications
| Connector Systems | Wire-to-Board |
|---|---|
| No. of Rows | 1Rows |
| Contact Termination Type | Surface Mount Right Angle |
| Connector Shroud | Shrouded |
| Contact Plating | Tin Plated Contacts |
| SVHC | No SVHC (25-Jun-2025) |
| Pitch Spacing | 2mm |
|---|---|
| No. of Contacts | 2Contacts |
| Product Range | PH |
| Contact Material | Brass |
| Connector Type | PCB Header |
Technical Docs (1)
Alternatives for S2B-PH-SM4-TB(LF)(SN)
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366930 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000445 |
