Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | JST / JAPAN SOLDERLESS TERMINALS |
|---|---|
| Manufacturer Part No | PHR-4Copy |
| Manufacturer Standard Lead Time | 27 weeks |
| Order Code | 361620401 |
| Product Range | PH |
| Your Part Number | |
| Technical Datasheet |
120,900 total stock globally
84,000 more incoming. You can reserve stock now
120,900 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 100+ | $0.048 ($0.0528) |
Price for:Each
Minimum: 100
Multiple: 100
$4.80 ($5.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | JST / JAPAN SOLDERLESS TERMINALS |
|---|---|
| Manufacturer Part No | PHR-4Copy |
| Manufacturer Standard Lead Time | 27 weeks |
| Order Code | 361620401 |
| Product Range | PH |
| Technical Datasheet | |
| Product Range | PH |
| Gender | Receptacle(View Associated Connectors) |
| No. of Positions | 4Ways |
| Pitch Spacing | 2mm |
| For Use With | BPH and SPH Series Crimp Contacts |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
PHR-4 is a PH series housing for 2mm pitch/wire-to-board connectors/crimp style and mating style.
- No. of positions: 4-ways
- Receptacle gender
- 2mm pitch spacing
Technical Specifications
| Product Range | PH |
|---|---|
| No. of Positions | 4Ways |
| For Use With | BPH and SPH Series Crimp Contacts |
| Gender | Receptacle |
|---|---|
| Pitch Spacing | 2mm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Alternatives for PHR-4
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Indonesia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000121 |
