Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoFVWS1.25-YS4A (LF) K
Order Code999303702
Product RangeFV
Your Part Number
Technical Datasheet
Available to Order
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $14.440 ($15.884) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$14.44 ($15.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoFVWS1.25-YS4A (LF) K
Order Code999303702
Product RangeFV
Technical Datasheet
Product RangeFV
Wire Size (AWG)22AWG to 16AWG
Conductor Area CSA1.65mm²
Stud Size - MetricM4
Stud Size - Imperial#8
Insulator MaterialVinyl
Insulator ColourRed
Terminal Material-
SVHCTo Be Advised
Product Overview
The FVWS1.25-YS4A (LF) is a 4mm red A-type Spade Tongue Terminal with butted seam, solderless flared vinyl-insulated. Applicable for 16AWG wire gauge.
- UL listed
Applications
Industrial
Technical Specifications
Product Range
FV
Conductor Area CSA
1.65mm²
Stud Size - Imperial
#8
Insulator Colour
Red
SVHC
To Be Advised
Wire Size (AWG)
22AWG to 16AWG
Stud Size - Metric
M4
Insulator Material
Vinyl
Terminal Material
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.069853