Print Page
FVDDFM1.25-250A (LF) K
Quick Disconnect Terminal, FVDDFM Series, Female & Male Piggyback Disconnect, 6.35mm x 0.8mm
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoFVDDFM1.25-250A (LF) KCopy
Order Code5153690
Product RangeFVDDFM Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.389 ($0.4279) |
| 100+ | $0.313 ($0.3443) |
| 500+ | $0.286 ($0.3146) |
| 1000+ | $0.265 ($0.2915) |
Price for:Each
Minimum: 10
Multiple: 10
$3.89 ($4.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoFVDDFM1.25-250A (LF) KCopy
Order Code5153690
Product RangeFVDDFM Series
Technical Datasheet
Product RangeFVDDFM Series
Terminal TypeFemale & Male Piggyback Disconnect
Tab Size - Metric6.35mm x 0.8mm
Tab Size - Imperial0.25" x 0.031"
Wire Size AWG Min22AWG
Wire Size AWG Max16AWG
Insulator ColourRed
Conductor Area CSA1.65mm²
Insulator MaterialVinyl
Terminal MaterialCopper
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
FVDDFM Series
Tab Size - Metric
6.35mm x 0.8mm
Wire Size AWG Min
22AWG
Insulator Colour
Red
Insulator Material
Vinyl
SVHC
No SVHC (04-Feb-2026)
Terminal Type
Female & Male Piggyback Disconnect
Tab Size - Imperial
0.25" x 0.031"
Wire Size AWG Max
16AWG
Conductor Area CSA
1.65mm²
Terminal Material
Copper
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85359000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00091
