Print Page
FLVDDF2-187A-5K
Quick Disconnect Terminal, FLVDDF Series, Female Quick Disconnect, 4.75mm x 0.5mm, 0.187" x 0.02"
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoFLVDDF2-187A-5KCopy
Order Code5153685
Product RangeFLVDDF Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.174 ($0.1914) |
| 100+ | $0.139 ($0.1529) |
| 500+ | $0.128 ($0.1408) |
| 1000+ | $0.118 ($0.1298) |
Price for:Each
Minimum: 10
Multiple: 10
$1.74 ($1.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoFLVDDF2-187A-5KCopy
Order Code5153685
Product RangeFLVDDF Series
Technical Datasheet
Product RangeFLVDDF Series
Terminal TypeFemale Quick Disconnect
Tab Size - Metric4.75mm x 0.5mm
Tab Size - Imperial0.187" x 0.02"
Wire Size AWG Min16AWG
Wire Size AWG Max14AWG
Insulator ColourBlue
Conductor Area CSA2.63mm²
Insulator MaterialVinyl
Terminal MaterialCopper
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
FLVDDF Series
Tab Size - Metric
4.75mm x 0.5mm
Wire Size AWG Min
16AWG
Insulator Colour
Blue
Insulator Material
Vinyl
SVHC
No SVHC (04-Feb-2026)
Terminal Type
Female Quick Disconnect
Tab Size - Imperial
0.187" x 0.02"
Wire Size AWG Max
14AWG
Conductor Area CSA
2.63mm²
Terminal Material
Copper
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85359000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00091
