Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoBXH-001T-P0.6Copy
Manufacturer Standard Lead Time27 weeks
Order Code151630101
Product RangeXH
Your Part Number
263,388 total stock globally
223,000 more incoming. You can reserve stock now
263,388 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 100+ | $0.041 ($0.0451) |
Price for:Each
Minimum: 100
Multiple: 100
$4.10 ($4.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoBXH-001T-P0.6Copy
Manufacturer Standard Lead Time27 weeks
Order Code151630101
Product RangeXH
Technical Datasheet
Product RangeXH
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Contact PlatingTin Plated Contacts
For Use WithJST XH Series Housings
Wire Size AWG Min28AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (25-Jun-2025)
Product Overview
BXH-001T-P0.6 is a XH series socket contact with crimp termination. It is a phosphor bronze contact with tin plating and used with the XH series housing.
- Rated voltage is 250V AC/DC and rated current is 3A
- Suitable for wire size from 28AWG to 22AWG
- Temperature range from -25°C to +85°C (including temperature rise in applying electrical current)
- Insulation resistance is 1,000Mohm minimum
- Withstanding voltage is 1,000V AC/minute
Technical Specifications
Product Range
XH
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
28AWG
SVHC
No SVHC (25-Jun-2025)
Contact Gender
Socket
Wire Size AWG Max
22AWG
For Use With
JST XH Series Housings
Contact Material
Phosphor Bronze
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00399
