Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | JST / JAPAN SOLDERLESS TERMINALS |
|---|---|
| Manufacturer Part No | B4P-VH(LF)(SN)Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Order Code | 949202001 |
| Product Range | VH |
| Also Known As | B4P-VH |
| Your Part Number | |
| Technical Datasheet |
362,688 total stock globally
Need more?
362,688 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.207 ($0.2277) |
Price for:Each
Minimum: 10
Multiple: 10
$2.07 ($2.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | JST / JAPAN SOLDERLESS TERMINALS |
|---|---|
| Manufacturer Part No | B4P-VH(LF)(SN)Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Order Code | 949202001 |
| Product Range | VH |
| Also Known As | B4P-VH |
| Technical Datasheet | |
| Connector Systems | Wire-to-Board |
| Pitch Spacing | 3.96mm |
| No. of Rows | 1Rows |
| No. of Contacts | 4Contacts |
| Contact Termination Type | Through Hole Straight |
| Product Range | VH |
| Connector Shroud | Partially Shrouded |
| Contact Material | Brass |
| Contact Plating | Tin Plated Contacts |
| Connector Type | PCB Header |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The VH series top entry locking header from JST are 3.96mm pitch, single row wire to board disconnectable crimp style connectors. This small, field proven connector for PCB's is reliable and has a large current carrying capacity. It can be used with a variety of signal, power supply and output circuits.
- Current rating of 10A
- Voltage rating of 250VAC/DC
- Temperature range from -25°C to 85°C
- Wire size of 22AWG to 16AWG
- Number of contacts varies from 2 to 10 pins
- Brass with tin plated contacts
- UL, CSA certified
Applications
Industrial
Technical Specifications
| Connector Systems | Wire-to-Board |
|---|---|
| No. of Rows | 1Rows |
| Contact Termination Type | Through Hole Straight |
| Connector Shroud | Partially Shrouded |
| Contact Plating | Tin Plated Contacts |
| SVHC | No SVHC (25-Jun-2025) |
| Pitch Spacing | 3.96mm |
|---|---|
| No. of Contacts | 4Contacts |
| Product Range | VH |
| Contact Material | Brass |
| Connector Type | PCB Header |
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Indonesia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366930 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0009 |
