Print Page
B3B-XH-A (LF)(SN)
Pin Header, Vertical, Wire-to-Board, 2.5 mm, 1 Rows, 3 Contacts, Through Hole Straight, XH
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | JST / JAPAN SOLDERLESS TERMINALS |
|---|---|
| Manufacturer Part No | B3B-XH-A (LF)(SN)Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Order Code | 151627701 |
| Product Range | XH |
| Also Known As | B3B-XH-A |
| Your Part Number | |
| Technical Datasheet |
94,760 total stock globally
Need more?
94,760 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 100+ | $0.103 ($0.1133) |
Price for:Each
Minimum: 100
Multiple: 100
$10.30 ($11.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | JST / JAPAN SOLDERLESS TERMINALS |
|---|---|
| Manufacturer Part No | B3B-XH-A (LF)(SN)Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Order Code | 151627701 |
| Product Range | XH |
| Also Known As | B3B-XH-A |
| Technical Datasheet | |
| Connector Systems | Wire-to-Board |
| Pitch Spacing | 2.5mm |
| No. of Rows | 1Rows |
| No. of Contacts | 3Contacts |
| Contact Termination Type | Through Hole Straight |
| Product Range | XH |
| Connector Shroud | Shrouded |
| Contact Material | Brass |
| Contact Plating | Tin Plated Contacts |
| Connector Type | PCB Header |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
B3B-XH-A (LF)(SN) is an XH series top entry, through hole shrouded header for 2.5mm pitch, single row wire to board disconnect crimp style connectors. This XH series shrouded header is compatible with BR, NR, NRD insulation displacement connectors and JQ board to board connectors.
- Wire-to-board connector systems
- 1-row, 3-contacts
- Through-hole straight contact termination type
- Tin plated contact plating
- 2.5mm pitch spacing
- Brass contact material
- PCB header connector type
Technical Specifications
| Connector Systems | Wire-to-Board |
|---|---|
| No. of Rows | 1Rows |
| Contact Termination Type | Through Hole Straight |
| Connector Shroud | Shrouded |
| Contact Plating | Tin Plated Contacts |
| SVHC | No SVHC (21-Jan-2025) |
| Pitch Spacing | 2.5mm |
|---|---|
| No. of Contacts | 3Contacts |
| Product Range | XH |
| Contact Material | Brass |
| Connector Type | PCB Header |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366930 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001134 |
