Print Page
B2B-XH-A (LF)(SN)
Pin Header, Vertical, Wire-to-Board, 2.5 mm, 1 Rows, 2 Contacts, Through Hole Straight, XH
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | JST / JAPAN SOLDERLESS TERMINALS |
|---|---|
| Manufacturer Part No | B2B-XH-A (LF)(SN)Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Order Code | 151627601 |
| Product Range | XH |
| Also Known As | B2B-XH-A |
| Your Part Number | |
| Technical Datasheet |
401,599 total stock globally
78,000 more incoming. You can reserve stock now
401,599 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 100+ | $0.075 ($0.0825) |
Price for:Each
Minimum: 100
Multiple: 100
$7.50 ($8.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | JST / JAPAN SOLDERLESS TERMINALS |
|---|---|
| Manufacturer Part No | B2B-XH-A (LF)(SN)Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Order Code | 151627601 |
| Product Range | XH |
| Also Known As | B2B-XH-A |
| Technical Datasheet | |
| Connector Systems | Wire-to-Board |
| Pitch Spacing | 2.5mm |
| No. of Rows | 1Rows |
| No. of Contacts | 2Contacts |
| Contact Termination Type | Through Hole Straight |
| Product Range | XH |
| Connector Shroud | Shrouded |
| Contact Material | Brass |
| Contact Plating | Tin Plated Contacts |
| Connector Type | PCB Header |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
B2B-XH-A (LF)(SN) is XH series top entry type header.
- PA 66, natural (white) wafer
- 2 number of circuits without boss, 2.5mm pitch, clinched
- Brass, copper-undercoated, tin-plated post
- 3A AC/DC (AWG#22) current rating, 250V AC/DC voltage rating
- Temperature range from -25 to +85°C
- 10mohm max contact resistance (initial value), 1,000Mohm min insulation resistance
- 1.6mm applicable PC board thickness
- UL, CSA and TUV certified
- 2 circuits, 10mm pitch through hole shrouded header are also available
- Header with boss, glass filled nylon header types available
Applications
Industrial
Technical Specifications
| Connector Systems | Wire-to-Board |
|---|---|
| No. of Rows | 1Rows |
| Contact Termination Type | Through Hole Straight |
| Connector Shroud | Shrouded |
| Contact Plating | Tin Plated Contacts |
| SVHC | No SVHC (21-Jan-2025) |
| Pitch Spacing | 2.5mm |
|---|---|
| No. of Contacts | 2Contacts |
| Product Range | XH |
| Contact Material | Brass |
| Connector Type | PCB Header |
Technical Docs (1)
Alternatives for B2B-XH-A (LF)(SN)
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366930 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000939 |
