Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | JST / JAPAN SOLDERLESS TERMINALS |
|---|---|
| Manufacturer Part No | B2B-PH-K-S(LF)(SN)Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Order Code | 949185601 |
| Product Range | PH |
| Also Known As | B2B-PH-K-S |
| Your Part Number | |
| Technical Datasheet |
324,635 total stock globally
Need more?
324,635 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 100+ | $0.079 ($0.0869) |
Price for:Each
Minimum: 100
Multiple: 100
$7.90 ($8.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | JST / JAPAN SOLDERLESS TERMINALS |
|---|---|
| Manufacturer Part No | B2B-PH-K-S(LF)(SN)Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Order Code | 949185601 |
| Product Range | PH |
| Also Known As | B2B-PH-K-S |
| Technical Datasheet | |
| Connector Systems | Wire-to-Board |
| Pitch Spacing | 2mm |
| No. of Rows | 1Rows |
| No. of Contacts | 2Contacts |
| Contact Termination Type | Through Hole Straight |
| Product Range | PH |
| Connector Shroud | Shrouded |
| Contact Material | Brass |
| Contact Plating | Tin Plated Contacts |
| Connector Type | PCB Header |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
B2B-PH-K-S(LF)(SN) is a PH series pin header. This PH series top entry, through hole shrouded header for 2mm pitch, single row wire to board disconnect crimp style connectors. This PH series shrouded header is compatible with KR, KRD, and CR insulation displacement connectors.
- Wire-to-board connector systems
- 1-row, 2-contacts
- Through-hole straight contact termination type
- Tin plated contact plating
- 2mm pitch spacing
- Brass contact material
- PCB header connector type
Technical Specifications
| Connector Systems | Wire-to-Board |
|---|---|
| No. of Rows | 1Rows |
| Contact Termination Type | Through Hole Straight |
| Connector Shroud | Shrouded |
| Contact Plating | Tin Plated Contacts |
| SVHC | No SVHC (25-Jun-2025) |
| Pitch Spacing | 2mm |
|---|---|
| No. of Contacts | 2Contacts |
| Product Range | PH |
| Contact Material | Brass |
| Connector Type | PCB Header |
Technical Docs (1)
Alternatives for B2B-PH-K-S(LF)(SN)
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Indonesia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366930 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000091 |
