Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoAJWPFJWPF22B51TRCopy
Order Code5111047
Product RangeJWPF Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.496 ($0.5456) |
| 100+ | $0.416 ($0.4576) |
| 500+ | $0.382 ($0.4202) |
| 1000+ | $0.353 ($0.3883) |
| 2500+ | $0.329 ($0.3619) |
| 5000+ | $0.313 ($0.3443) |
Price for:Each
Minimum: 10
Multiple: 10
$4.96 ($5.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoAJWPFJWPF22B51TRCopy
Order Code5111047
Product RangeJWPF Series
Technical Datasheet
Connector to ConnectorCrimp Pin to Crimp Socket
Cable Length - Imperial2"
Cable Length - Metric51mm
Product RangeJWPF Series
Jacket ColourBlue
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Crimp Pin to Crimp Socket
Cable Length - Metric
51mm
Jacket Colour
Blue
Cable Length - Imperial
2"
Product Range
JWPF Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for AJWPFJWPF22B51TR
8 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000263
