Print Page
03T-JWPF-VSLE-S
Connector Housing, Waterproof IPX7, JWPF, Plug, 3 Ways, 2 mm, JWPF Series Tab Contacts
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | JST / JAPAN SOLDERLESS TERMINALS |
|---|---|
| Manufacturer Part No | 03T-JWPF-VSLE-SCopy |
| Manufacturer Standard Lead Time | 28 weeks |
| Order Code | 384983101 |
| Product Range | JWPF |
| Your Part Number | |
| Technical Datasheet |
4,994 total stock globally
3,000 more incoming. You can reserve stock now
4,994 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.470 ($1.617) |
Price for:Each
Minimum: 1
Multiple: 1
$1.47 ($1.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | JST / JAPAN SOLDERLESS TERMINALS |
|---|---|
| Manufacturer Part No | 03T-JWPF-VSLE-SCopy |
| Manufacturer Standard Lead Time | 28 weeks |
| Order Code | 384983101 |
| Product Range | JWPF |
| Technical Datasheet | |
| Product Range | JWPF |
| Gender | Plug(View Associated Connectors) |
| No. of Positions | 3Ways |
| Pitch Spacing | 2mm |
| For Use With | JWPF Series Tab Contacts |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The 03T-JWPF-VSLE-S is a 3-way plug Tab Housing with 2mm pitch spacing. It features solid rubber seal, double-spring construction, housing-to-terminal locks and inner-housing lock. This plug tab housing is suitable for use with JWPF.
- 3AAC/DC Current rating
- 100VAC/DC Voltage rating
- Initial value/10mΩ maximum contact resistance
- 1000MΩ Minimum insulation resistance
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
| Product Range | JWPF |
|---|---|
| No. of Positions | 3Ways |
| For Use With | JWPF Series Tab Contacts |
| Gender | Plug |
|---|---|
| Pitch Spacing | 2mm |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Alternatives for 03T-JWPF-VSLE-S
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 39269097 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .006048 |
