Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | JST / JAPAN SOLDERLESS TERMINALS |
|---|---|
| Manufacturer Part No | 01SPHSPH-26L150Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 206543101 |
| Your Part Number | |
| Technical Datasheet |
19,472 total stock globally
Need more?
19,472 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.732 ($0.8052) |
Price for:Each
Minimum: 10
Multiple: 10
$7.32 ($8.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | JST / JAPAN SOLDERLESS TERMINALS |
|---|---|
| Manufacturer Part No | 01SPHSPH-26L150Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 206543101 |
| Technical Datasheet | |
| Connector to Connector | Crimp Socket to Crimp Socket |
| Cable Length - Imperial | 5.9" |
| Cable Length - Metric | 150mm |
| Product Range | - |
| Jacket Colour | Blue |
| SVHC | No SVHC (07-Nov-2024) |
Product Overview
01SPHSPH-26L150 is a 150mm cable assembly.
- 26AWG wire size
- Blue wire colour
- UL1061 wire type
- 0.98mm wire specification ins O/D
- 0.90 - 1.50mm terminal specification ins O/D
- 150mm wire length
- PH associated connector system
Technical Specifications
| Connector to Connector | Crimp Socket to Crimp Socket |
|---|---|
| Cable Length - Metric | 150mm |
| Jacket Colour | Blue |
| Cable Length - Imperial | 5.9" |
|---|---|
| Product Range | - |
| SVHC | No SVHC (07-Nov-2024) |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444290 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Nov-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000816 |
