Print Page
Image is for illustrative purposes only. Please refer to product description.

65 total stock globally
Need more?
65 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $47.090 ($51.799) |
Price for:Each
Minimum: 1
Multiple: 1
$47.09 ($51.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOKARI
Manufacturer Part NoT20050
Order Code166109401
Technical Datasheet
Stripping Capacity AWG24AWG to 10AWG
Stripping Capacity Metric0.2mm² to 6mm²
For Use WithSolid & Stranded Wires
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
T20050 is a JOKARI Super 4 Plus auto wire stripper for solid and stranded conductors.
- For fast, damage free wire stripping
- Suitable for all common stranded and solid conductors from 24 to 10AWG
- Automatic wire size adjustment
- Product dimension (W x D x H) is 160 x 25 x 155mm
- Stripping length adjustable from 6 to 15mm, stripping length scale for consistent results
- Wire cutter facility for wires up to 2.5mm²
- Fibreglass-reinforced polyamide construction for high strength and light weight
- Ergonomically designed for fatigue free, repetitive stripping
- Automatic wire size adjustment for convenience
Technical Specifications
Stripping Capacity AWG
24AWG to 10AWG
For Use With
Solid & Stranded Wires
SVHC
No SVHC (21-Jan-2025)
Stripping Capacity Metric
0.2mm² to 6mm²
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12
