Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | JOKARI |
|---|---|
| Manufacturer Part No | 20100Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 239650301 |
| Also Known As | GTIN UPC EAN: 4011391201002 |
| Your Part Number | |
| Technical Datasheet |
11 total stock globally
6 more incoming. You can reserve stock now
11 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $76.700 ($84.370) |
Price for:Each
Minimum: 1
Multiple: 1
$76.70 ($84.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | JOKARI |
|---|---|
| Manufacturer Part No | 20100Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 239650301 |
| Also Known As | GTIN UPC EAN: 4011391201002 |
| Technical Datasheet | |
| Stripping Capacity AWG | 24AWG to 10AWG |
| Stripping Capacity Metric | 0.2mm² to 6mm² |
| For Use With | Solid & Stranded Wires |
| Product Range | - |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
20100 is an automatic wire stripping plier. It is ideal for stripping of solid and flexible conductors. Automatic adjustment to diameter. Adjustment of the blade height for different insulation materials.
- Ergonomic, automatic wire stripper for wires, plier-handle design with soft, non-slip safety grip
- Exchangeable blades, no diameter adjustments required
- For speedy and precise stripping of wires even where access is difficult
- Integrated cutting depth adjustment for different conductor insulation materials
- Capacity range from 0.2 to 6.0mm² (24 to 10AWG)
- Flexible and solid conductors cable type
- Component 1= breglass reinforced polyamide, component 2 = thermoplastic elastomere body
- Special steel, hardened and tempered blade
Warnings
Never use tool on or near live electrical circuits.
Technical Specifications
| Stripping Capacity AWG | 24AWG to 10AWG |
|---|---|
| For Use With | Solid & Stranded Wires |
| SVHC | No SVHC (21-Jan-2025) |
| Stripping Capacity Metric | 0.2mm² to 6mm² |
|---|---|
| Product Range | - |
Technical Docs (1)
Alternatives for 20100
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 82032000 |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .181 |
