Print Page
Image is for illustrative purposes only. Please refer to product description.
![JOHANSON TECHNOLOGY QSCT251Q3R3B1GV001E Capacitor, RF, 3.3 pF, 250 V, S Series, ± 0.1pF, 150 °C, 0805 [2012 Metric]](https://au.element14.com/productimages/standard/en_GB/4388103-40.jpg)
| Manufacturer | JOHANSON TECHNOLOGY |
|---|---|
| Manufacturer Part No | QSCT251Q3R3B1GV001ECopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 5083828 |
| Product Range | S Series |
| Your Part Number | |
| Technical Datasheet |
8,000 total stock globally
Need more?
8,000 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.814 ($0.8954) |
| 100+ | $0.695 ($0.7645) |
| 500+ | $0.607 ($0.6677) |
| 1000+ | $0.573 ($0.6303) |
| 2000+ | $0.547 ($0.6017) |
| 4000+ | $0.516 ($0.5676) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$8.14 ($8.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | JOHANSON TECHNOLOGY |
|---|---|
| Manufacturer Part No | QSCT251Q3R3B1GV001ECopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 5083828 |
| Product Range | S Series |
| Technical Datasheet | |
| Capacitance | 3.3pF |
| Voltage Rating | 250V |
| Product Range | S Series |
| Capacitance Tolerance | ± 0.1pF |
| Operating Temperature Max | 150°C |
| Capacitor Case Style | 0805 [2012 Metric] |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Capacitance | 3.3pF |
|---|---|
| Product Range | S Series |
| Operating Temperature Max | 150°C |
| Automotive Qualification Standard | - |
| Voltage Rating | 250V |
|---|---|
| Capacitance Tolerance | ± 0.1pF |
| Capacitor Case Style | 0805 [2012 Metric] |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Mexico Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00085 |
