Print Page
Image is for illustrative purposes only. Please refer to product description.
![JOHANSON TECHNOLOGY QSCP251Q0R5B1GV001T Capacitor, RF, 0.5 pF, 250 V, S Series, ± 0.1pF, 150 °C, 0603 [1608 Metric]](https://au.element14.com/productimages/standard/en_GB/4388090-40.jpg)
| Manufacturer | JOHANSON TECHNOLOGY |
|---|---|
| Manufacturer Part No | QSCP251Q0R5B1GV001TCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 5083845 |
| Product Range | S Series |
| Your Part Number | |
| Technical Datasheet |
8,000 total stock globally
Need more?
8,000 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.328 ($0.3608) |
| 100+ | $0.278 ($0.3058) |
| 500+ | $0.242 ($0.2662) |
| 1000+ | $0.229 ($0.2519) |
| 2000+ | $0.219 ($0.2409) |
| 4000+ | $0.204 ($0.2244) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$3.28 ($3.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | JOHANSON TECHNOLOGY |
|---|---|
| Manufacturer Part No | QSCP251Q0R5B1GV001TCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 5083845 |
| Product Range | S Series |
| Technical Datasheet | |
| Capacitance | 0.5pF |
| Voltage Rating | 250V |
| Product Range | S Series |
| Capacitance Tolerance | ± 0.1pF |
| Operating Temperature Max | 150°C |
| Capacitor Case Style | 0603 [1608 Metric] |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Capacitance | 0.5pF |
|---|---|
| Product Range | S Series |
| Operating Temperature Max | 150°C |
| Automotive Qualification Standard | - |
| Voltage Rating | 250V |
|---|---|
| Capacitance Tolerance | ± 0.1pF |
| Capacitor Case Style | 0603 [1608 Metric] |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00085 |
