Print Page
Image is for illustrative purposes only. Please refer to product description.
![JOHANSON TECHNOLOGY QSCF500Q0R8A1GV001T Capacitor, RF, 0.8 pF, 50 V, S Series, ± 0.05pF, 150 °C, 0402 [1005 Metric]](https://au.element14.com/productimages/standard/en_GB/4388089-40.jpg)
| Manufacturer | JOHANSON TECHNOLOGY |
|---|---|
| Manufacturer Part No | QSCF500Q0R8A1GV001TCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 5083838 |
| Product Range | S Series |
| Your Part Number | |
| Technical Datasheet |
20,000 total stock globally
Need more?
20,000 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.398 ($0.4378) |
| 100+ | $0.339 ($0.3729) |
| 500+ | $0.297 ($0.3267) |
| 2500+ | $0.280 ($0.308) |
| 5000+ | $0.268 ($0.2948) |
| 10000+ | $0.252 ($0.2772) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$3.98 ($4.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | JOHANSON TECHNOLOGY |
|---|---|
| Manufacturer Part No | QSCF500Q0R8A1GV001TCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 5083838 |
| Product Range | S Series |
| Technical Datasheet | |
| Capacitance | 0.8pF |
| Voltage Rating | 50V |
| Product Range | S Series |
| Capacitance Tolerance | ± 0.05pF |
| Operating Temperature Max | 150°C |
| Capacitor Case Style | 0402 [1005 Metric] |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Capacitance | 0.8pF |
|---|---|
| Product Range | S Series |
| Operating Temperature Max | 150°C |
| Automotive Qualification Standard | - |
| Voltage Rating | 50V |
|---|---|
| Capacitance Tolerance | ± 0.05pF |
| Capacitor Case Style | 0402 [1005 Metric] |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00085 |
