Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part No7987AT45A0200001E
Order Code4843326
Your Part Number
Technical Datasheet
1,000 total stock globally
Need more?
1000 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4.630 ($5.093) |
| 10+ | $3.430 ($3.773) |
| 25+ | $3.130 ($3.443) |
| 50+ | $2.890 ($3.179) |
| 100+ | $2.650 ($2.915) |
| 500+ | $2.610 ($2.871) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.63 ($5.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part No7987AT45A0200001E
Order Code4843326
Technical Datasheet
Centre Frequency7.987GHz
Antenna Case Size4mm x 4mm x 1.5mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Centre Frequency
7.987GHz
Product Range
-
Antenna Case Size
4mm x 4mm x 1.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85177100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002