Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part No2450AT43A100E
Order Code188549802
Also Known As2450AT43A0100001E
Your Part Number
Technical Datasheet
1,310 total stock globally
Need more?
1310 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.826 ($0.9086) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.83 ($0.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part No2450AT43A100E
Order Code188549802
Also Known As2450AT43A0100001E
Technical Datasheet
Centre Frequency2.45GHz
Antenna Case Size7mm x 2mm x 1.2mm
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
- 2.45GHz Bluetooth/Wi-Fi/ZigBee chip antenna
- Low Temperature Cofired Ceramic (LTCC) technology
- Omni-directional radiation
- PCB end/corner mounting
Applications
Wireless
Technical Specifications
Centre Frequency
2.45GHz
Product Range
-
Antenna Case Size
7mm x 2mm x 1.2mm
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85291069
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361